text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP161AMX330TBG

LDO Regulator, Ultra-Low Noise and High PSRR, 450 mA, 3.3V, Active Discharge

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP161AMX330TBG - Technical Attributes
Attributes Table
Input Voltage-Min: 1.9V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.26V
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 18µA
No. of Outputs: 1
Package Style:  XDFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$997.00
USD
Quantity
Unit Price
5,000
$0.101
10,000
$0.0997
15,000
$0.0988
20,000
$0.0981
25,000+
$0.0959
Product Variant Information section