text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP163AMX500TBG

NCP163 Series 5 V 250 mA Ultra-Low Noise and High PSRR LDO Regulator - XDFN-4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP163AMX500TBG - Technical Attributes
Attributes Table
Input Voltage-Min: 2.2V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 105mV
Output Current-Max: 250mA
Tolerance (%): ±2%
Regulator Topology: Fixed
Quiescent Current: 12µA
No. of Outputs: Single
Output Noise: 6.5µV
Load Regulation (%): 0.001%
Current - Limit: 700mA
Line Regulation (%): 0.02%
Package Style:  XDFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$456.50
USD
Quantity
Unit Price
5,000
$0.0913
10,000
$0.0898
15,000
$0.0889
20,000
$0.0883
25,000+
$0.0863
Product Variant Information section