text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP164ASNADJT1G

NCP164 Series 300mA Ultra-Low Noise, High PSRR with Power Good LDO Regulator TSOP-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP164ASNADJT1G - Technical Attributes
Attributes Table
Input Voltage-Min: 1.6V
Input Voltage-Max: 5.5V
Output Voltage Range: 1.2V to 5V
Dropout Voltage-Max: 110mV
Operating Temp Range: -40°C to +150°C
Regulator Topology: Adjustable
Quiescent Current: 30mA
No. of Outputs: 1
Output Noise: 9µV
Load Regulation: 2mV
Line Regulation: 0.5mV
Package Style:  TSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,092.00
USD
Quantity
Unit Price
3,000
$0.184
6,000
$0.182
9,000
$0.18
12,000
$0.179
15,000+
$0.177
Product Variant Information section