text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP164CSNADJT1G

LDO, 300mA, Low Dropout Voltage, Ultra Low Noise, High PSRR with Power Good

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP164CSNADJT1G - Technical Attributes
Attributes Table
Input Voltage-Min: 1.6V
Input Voltage-Max: 5V
Output Voltage Range: 1.1V to 5V
Output Current-Max: 300mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 30µA
No. of Outputs: 1
Load Regulation: 2mV
Current - Limit: 560mA
Line Regulation: 0.5mV
Package Style:  TSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
96,000
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,065.00
USD
Quantity
Unit Price
3,000
$0.355
6,000
$0.35
9,000+
$0.345
Product Variant Information section