text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP5500DADJR2G

NCP5500 Series 16 V 500 mA SMT Linear Low Drop Voltage Regulator - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP5500DADJR2G - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 16V
Output Voltage Range: 1.25V to 5V
Dropout Voltage-Max: 700mV
Output Current-Max: 500mA
Rated Power: 1.562W
Tolerance (%): ±2.9%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Adjustable
No. of Outputs: Single
Output Noise: 35µV
Load Regulation (%): 1%
Current - Limit: 900mA
Line Regulation (%): 1%
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$2,425.00
USD
Quantity
Unit Price
2,500
$0.49
5,000
$0.485
7,500+
$0.48
Product Variant Information section