text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP5501DT33RKG

NCP5501 Series 500 mA 3.3 V Fixed Output LDO Voltage Regulator - TO-253

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2427
Product Specification Section
onsemi NCP5501DT33RKG - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 16V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 700mV
Output Current-Max: 500mA
Rated Power: 2.083W
Tolerance (%): ±2.9%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
No. of Outputs: Single
Output Noise: 35µV
Load Regulation (%): 1%
Current - Limit: 900mA
Line Regulation (%): 1%
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$650.00
USD
Quantity
Unit Price
2,500
$0.26
7,500
$0.255
12,500+
$0.25