text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP623MN-40R2G

NCP623 Series 150 mA 4 V On/Off Control LDO Voltage Regulator-DFN-6 (3x3)

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP623MN-40R2G - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5kV
Input Voltage-Max: 12V
Output Voltage Fixed: 4V
Dropout Voltage-Max: 260mV
Output Current-Max: 150mA
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$975.00
USD
Quantity
Unit Price
3,000
$0.325
6,000
$0.32
12,000+
$0.315
Product Variant Information section