text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP698SQ25T1G

NCP698 Series 150 mA 2.5 V CMOS Ultra Low Iq and IGND LDO Regulator - SC-82AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP698SQ25T1G - Technical Attributes
Attributes Table
Input Voltage-Max: 6V
Output Voltage Fixed: 2.5V
Dropout Voltage-Max: 700mV
Output Current-Max: 150mA
Rated Power: 0.53W
Tolerance (%): ±2%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 6µA
No. of Outputs: Single
Output Noise: 100µV
Load Regulation: 60mV
Line Regulation: 20mV
Package Style:  SOT-343 (SC-82, SC-70-4)
Mounting Method: Surface Mount
Features & Applications

The NCP698 series of fixed output low-dropout linear regulators are designed for handheld communication equipment and portable battery powered applications which require low quiescent and ground current.This series features an ultra-low quiescent current of 2.5 µA. Each device contains a voltage reference unit, an error amplifier, a PMOS power transistor, resistors for setting output voltage, current limit, and temperature limit protection circuits. The NCP698 series provides an enable pin for ON/OFF control.

The NCP698 has been designed to be used with low cost ceramic capacitors and requires a minimum output capacitor of 0.1 µF. The device is housed in the micro-miniature SC82-AB surface mount package. Standard voltage versions are 1.3, 1.5, 1.8, 2.5, 2.8, 3.0, 3.3, 3.5 and 5.0 V. Other voltages are available in 100 mV steps.

Features:

  • Ultra Low Quiescent Current of 2.5 µA Typical
  • Output Voltage Accuracy of 2.0%
  • Operating Temperature Range of -40°C to 85°C
  • Enable Function
  • This is a Pb-Free Device

Applications:

  • Battery Powered Instruments
  • Hand-Held Instruments
  • Camcorders and Cameras

Learn more about the NCP698 family of Linear Regulators

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,000
Factory Lead Time:
24 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,026.00
USD
Quantity
Unit Price
3,000
$0.173
6,000
$0.171
9,000
$0.169
15,000+
$0.166
Product Variant Information section