text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP699SN30T1G

NCP699 Series 150 mA 3 V CMOS Low Iq LDO Regulator with Enable - TSOP-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
onsemi NCP699SN30T1G - Technical Attributes
Attributes Table
Input Voltage-Min: 2.1V
Input Voltage-Max: 6V
Output Voltage Fixed: 3V
Output Current-Max: 150mA
Rated Power: 0.5W
Tolerance (%): ±2%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
No. of Outputs: Single
Output Noise: 100µV
Load Regulation: 0.8mV
Current - Limit: 240mA
Line Regulation: 3mV
Package Style:  SC-74A (TSOP-5, SOT-25)
Mounting Method: Surface Mount
Features & Applications
The NCP699SN30T1G is a fixed output low−dropout linear regulator with a very low ground current of 40 µA, available in a TSOP−5 package.

The NCP699 has been designed to be used with low cost capacitors.

Features:

  • Enable Control (Active High, Supports Sub 1 V Logic)
  • Very Low Ground Current of 40 µA Typical
  • Low Dropout Voltage of 340 mV at 150 mA, and 3.0 V Vout
  • Multiple Fixed Output Voltage Option
  • Output Voltage Accuracy of 2.0%
  • Operating Temperature Range of −40°C to 85°C
  • Stable with 1 µF Ceramic or Tantalum Capacitors
  • These are Pb−Free Devices

Applications:

  • Cellular Phones
  • Battery Powered Consumer Products
  • Hand−Held Instruments
  • Camcorders and Cameras
  • Printers and Office Equipment
Pricing Section
Global Stock:
12,000
USA:
12,000
33,000
Factory Stock:Factory Stock:
9,000
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$250.20
USD
Quantity
Unit Price
3,000
$0.0834
6,000
$0.082
12,000
$0.0807
15,000
$0.0803
45,000+
$0.0776
Product Variant Information section