text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP703MX18TCG

LDO Regulator Pos 1.8V 0.3A 6-Pin XDFN T/R

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP703MX18TCG - Technical Attributes
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 300mV
Output Current-Max: 300mA
Package Style:  XDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$815.00
USD
Quantity
Unit Price
5,000
$0.163
10,000
$0.161
15,000
$0.16
25,000+
$0.157
Product Variant Information section