text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP711ASN500T1G

NCP711 Series 5 V 100 mA Surface Mount LDO Voltage Regulator - TSOP-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP711ASN500T1G - Technical Attributes
Attributes Table
Input Voltage-Min: 5V
Input Voltage-Max: 18V
Output Voltage Range: -40V to +125V
Dropout Voltage-Max: 355mV
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
No. of Outputs: 1
Output Noise: 240µV
Load Regulation: 0.4V
Line Regulation: 0.2V
Package Style:  TSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,740.00
USD
Quantity
Unit Price
3,000
$0.295
6,000
$0.29
12,000+
$0.285
Product Variant Information section