text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP785AH120T1G

HV LINEAR REG 10MA 12V

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP785AH120T1G - Technical Attributes
Attributes Table
Input Voltage-Min: 55V
Input Voltage-Max: 450V
Output Voltage Fixed: 12V
Output Current-Max: 10mA
Tolerance (%): ±5%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 17µA
No. of Outputs: Single
Output Noise: 420µV
Load Regulation (%): 0.66%
Line Regulation (%): 0.1%
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,137.50
USD
Quantity
Unit Price
2,500
$0.455
5,000
$0.45
7,500+
$0.445
Product Variant Information section