text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV1117DT50RKG

NCV1117 Series 1 A 5 V Fixed Output LDO Voltage Regulator - TO-252

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
onsemi NCV1117DT50RKG - Technical Attributes
Attributes Table
Input Voltage-Max: 20V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 1.2V
Output Current-Max: 1A
Rated Power: 1.8W
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 10mA
No. of Outputs: Single
Load Regulation: 15mV
Current - Limit: 2200mA
Line Regulation: 6mV
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,050.00
USD
Quantity
Unit Price
2,500
$0.21
7,500
$0.205
12,500+
$0.20
Product Variant Information section