text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV1117DTARKG

NCV1117 Series 1.2 V 1 A Adjustable Output LDO Voltage Regulator -TO-252

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
onsemi NCV1117DTARKG - Technical Attributes
Attributes Table
Input Voltage-Max: 20V
Output Voltage Range: 1.25V to 18.8V
Output Voltage Fixed: 1.25V/18.8V
Dropout Voltage-Max: 1.2V
Output Current-Max: 1A
Rated Power: 1.8W
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
Quiescent Current: 10mA
No. of Outputs: Single
Load Regulation (%): 0.4%
Current - Limit: 2200mA
Line Regulation (%): 0.1%
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications
The NCV1117DTARKG is a low-dropout positive fixed and adjustable voltage regulator with a maximum dropout voltage of 1.2 V at 800 mA over temperature, available in a DPAK-3 package.

Features:

  • Output Current in Excess of 1.0 A
  • 1.2 V Maximum Dropout Voltage at 800 mA Over Temperature
  • Fixed Output Voltages of 1.5 V, 1.8 V, 1.9 V, 2.0 V, 2.5 V, 2.85 V, 3.3 V, 5.0 V, and 12 V
  • Adjustable Output Voltage Option
  • No Minimum Load Requirement for Fixed Voltage Output Devices
  • Reference/Output Voltage Trimmed to ±1.0%
  • Current Limit, Safe Operating and Thermal Shutdown Protection
  • Operation to 20 V Input
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
  • Pb−Free Packages are Available

Applications:

  • Consumer and Industrial Equipment Point of Regulation
  • Active SCSI Termination for 2.85 V Version
  • Switching Power Supply Post Regulation
  • Hard Drive Controllers
  • Battery Chargers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,175.00
USD
Quantity
Unit Price
2,500
$0.235
7,500
$0.23
12,500+
$0.225
Product Variant Information section