text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV2931AD-5.0R2G

NCV2931 Series 100 mA 5 V Fixed Output LDO Voltage Regulator - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
onsemi NCV2931AD-5.0R2G - Technical Attributes
Attributes Table
Input Voltage-Max: 40V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.6V
Output Current-Max: 100mA
Tolerance (%): ±3.8%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 5.8mA
No. of Outputs: Single
Output Noise: 700µV
Load Regulation: 14mV
Line Regulation: 4mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The NCV2931AD-5.0R2G is a positive fixed and adjustable output voltage regulator with a low bias current of 0.4 mA at 10 mA output and 60 V load dump protection, available in a SOIC-8 package.

Features:

  • Input−to−Output Voltage Differential of < 0.6 V @ 100 mA
  • Output Current in Excess of 100 mA
  • Low Bias Current
  • 60 V Load Dump Protection
  • −50 V Reverse Transient Protection
  • Internal Current Limiting with Thermal Shutdown
  • Temporary Mirror−Image Protection
  • Ideally Suited for Battery Powered Equipment
  • Economical 5−Lead TO−220 Package with Two Optional Leadforms
  • Available in Surface Mount SOP−8, D2PAK and DPAK Packages
  • High Accuracy (±2.5%) Reference (LM2931AC) Available
  • Pb−Free Packages are Available
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes

Applications:

  • Battery Powered Consumer Products
  • Hand−held Instruments
  • Camcorders and Cameras
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$765.00
USD
Quantity
Unit Price
2,500
$0.155
5,000
$0.153
7,500
$0.151
12,500+
$0.148
Product Variant Information section