text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV2951ACD3.3R2G

NCV2951 Series 3.3 V 100 mA Fixed Micropower Voltage Regulator - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
onsemi NCV2951ACD3.3R2G - Technical Attributes
Attributes Table
Input Voltage-Max: 30V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 450mV
Output Current-Max: 100mA
Tolerance (%): ±0.5%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
No. of Outputs: Single
Output Noise: 126µV
Load Regulation (%): 0.13%
Current - Limit: 220mA
Line Regulation (%): 0.08%
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25,000
USA:
25,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$420.00
USD
Quantity
Unit Price
2,500
$0.168
5,000
$0.166
7,500
$0.164
12,500+
$0.161
Product Variant Information section