text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV317MABSTT3G

Linear Voltage Regulators ANA 500MA ADJUST OUT VOLTAGE REGULATOR

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
onsemi NCV317MABSTT3G - Technical Attributes
Attributes Table
Input Voltage-Max: 40V
Output Voltage Range: 1.2V to 37V
Output Current-Max: 0.5A
Tolerance (%): ±2%
Regulator Topology: Adjustable
Quiescent Current: 3.5mA
No. of Outputs: Single
Load Regulation (%): 0.1%
Line Regulation (%): 0.01%
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
1,356,000
Factory Lead Time:
8 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$1,008.00
USD
Quantity
Unit Price
4,000
$0.127
8,000
$0.126
12,000
$0.125
16,000
$0.124
20,000+
$0.122
Product Variant Information section