text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV317MBDTRKG

NCV317M Series 37 V 500 mA Adjustable Three−Terminal Positive Voltage Regulator

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
onsemi NCV317MBDTRKG - Technical Attributes
Attributes Table
Input Voltage-Max: 40V
Output Voltage Range: 1.2V to 37V
Output Voltage Fixed: 1.2V/37V
Dropout Voltage-Max: 2.1V
Output Current-Max: 500mA
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
Quiescent Current: 10mA
No. of Outputs: Single
Load Regulation: 25mV
Line Regulation (%): 0.04%
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$365.00
USD
Quantity
Unit Price
2,500
$0.146
5,000
$0.145
7,500
$0.144
12,500
$0.142
25,000+
$0.14
Product Variant Information section