text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV551SN33T1G

NCV551 Series 150 mA 3.3 V Fixed Output CMOS Low Iq LDO Voltage Regulator-TSOP-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2628
Product Specification Section
onsemi NCV551SN33T1G - Technical Attributes
Attributes Table
Input Voltage-Max: 12V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 150mV
Output Current-Max: 150mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 4µA
No. of Outputs: Single
Load Regulation: 40mV
Current - Limit: 350mA
Line Regulation: 10mV
Package Style:  SC-74A (TSOP-5, SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$885.00
USD
Quantity
Unit Price
3,000
$0.295
6,000
$0.29
9,000+
$0.285
Product Variant Information section