text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV57152DSADJR4G

LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response, D2PAK-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV57152DSADJR4G - Technical Attributes
Attributes Table
Input Voltage-Min: 1.8V
Input Voltage-Max: 13.5V
Output Voltage Range: 1.24V to 13V
Dropout Voltage-Max: 520mV
Output Current-Max: 1.5A
Tolerance (%): ±1.5%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
Quiescent Current: 40mA
No. of Outputs: Single
Load Regulation (%): 0.2%
Current - Limit: 2A
Line Regulation (%): 0.02%
Package Style:  TO-263-5 (D2PAK5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
20,800
Factory Lead Time:
8 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$1,080.00
USD
Quantity
Unit Price
800
$1.35
1,600
$1.34
2,400
$1.33
3,200+
$1.32
Product Variant Information section