text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV7805BD2TR4G

NCV7800 Series 1 A 5 V Fixed Output SMT LDO Positive Voltage Regulator - D2PAK

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV7805BD2TR4G - Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 2V
Output Current-Max: 1A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
8 Weeks
Minimum Order:
2400
Multiple Of:
800
Total
$624.00
USD
Quantity
Unit Price
800
$0.265
2,400
$0.26
8,000
$0.255
12,000+
$0.25
Product Variant Information section