text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV78M05BDTRKG

NCV78M00 Series 500 mA 5 V Fixed Output SMT LDO Voltage Regulator -TO-252

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
onsemi NCV78M05BDTRKG - Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 2V
Output Current-Max: 500mA
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The NCV78M05BDTRKG is a part of NCV78M series positive voltage regulators. It has a storage temperature ranging from -65°C to +150°C and its available in TO-220 package.

The MC78M positive linear voltage regulator is identical to the popular MC7800 Series devices, except it is specified for only half the output current. Like the MC7800 device, the MC78M00 three-terminal regulators are intended for local, on-card voltage regulation.

Features:

  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe-Area Compensation
  • MC78M00A High Accuracy ( +/-2%) Available for 5.0 V, 8.0 V, 12 V and 15 V
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
647,980
Factory Lead Time:
9 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$760.00
USD
Quantity
Unit Price
2,500
$0.154
5,000
$0.152
7,500
$0.151
10,000
$0.15
12,500+
$0.148
Product Variant Information section