text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV8130BMX100TCG

NCV8130 Series 300 mA 1 V Fixed Output Surface Mount Linear Regulator - XDFN-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV8130BMX100TCG - Technical Attributes
Attributes Table
Input Voltage-Min: 800mV
Input Voltage-Max: 5.5V
Output Voltage Range: 1V
Output Voltage Fixed: 1V
Dropout Voltage-Max: 0.175V
Output Current-Max: 300mA
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
No. of Outputs: 1
Output Noise: 40µV
Load Regulation: 1.5mV
Current - Limit: 550mA
Line Regulation (%): 0.01%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
20,000
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$745.00
USD
Quantity
Unit Price
5,000
$0.149
10,000
$0.148
15,000
$0.147
20,000
$0.146
25,000+
$0.144
Product Variant Information section