text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV8161AMX330TBG

NCV8161 Series 450 mA 3.3 V Fixed Output LDO Linear Voltage Regulator - XDFN-4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV8161AMX330TBG - Technical Attributes
Attributes Table
Input Voltage-Min: 1.9V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 260mV
Output Current-Max: 0.45A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 18µA
No. of Outputs: Single
Output Noise: 10µV
Load Regulation (%): 0.001%
Current - Limit: 0.7A
Line Regulation (%): 0.02%
Package Style:  XDFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$448.20
USD
Quantity
Unit Price
3,000
$0.0747
9,000
$0.0728
12,000
$0.0723
30,000
$0.0707
45,000+
$0.0692
Product Variant Information section