text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV8161BSN330T1G

Linear Voltage Regulator IC 1 Output 450mA 5-TSOP

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV8161BSN330T1G - Technical Attributes
Attributes Table
Input Voltage-Min: 1.9V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 305mV
Output Current-Max: 0.45A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 18µA
No. of Outputs: Single
Output Noise: 10µV
Load Regulation (%): 0.005%
Current - Limit: 0.7A
Line Regulation (%): 0.02%
Package Style:  SC-74A (TSOP-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,275.00
USD
Quantity
Unit Price
3,000
$0.425
6,000+
$0.42
Product Variant Information section