text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV8187AMT330TAG

1.2 A Low Iq, Low Dropout Voltage Regulator with Power Good Output

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
onsemi NCV8187AMT330TAG - Technical Attributes
Attributes Table
Input Voltage-Min: 1.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.22V
Output Current-Max: 1.2A
Operating Temp Range: -40°C to +150°C
Quiescent Current: 45µA
Package Style:  WDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$900.00
USD
Quantity
Unit Price
3,000
$0.30
9,000+
$0.295
Product Variant Information section