text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV8501D50R2G

ANA LDO LINEAR REGULATOR

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV8501D50R2G - Technical Attributes
Attributes Table
Input Voltage-Max: 45V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.6V
Output Current-Max: 150mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 90µA
No. of Outputs: 1
Load Regulation: 5mV
Current - Limit: 300mA
Line Regulation: 15mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,787.50
USD
Quantity
Unit Price
2,500+
$0.715
Product Variant Information section