text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV8675DT50RKG

NCV8675 Series 5 V 350 mA Surface Mount Low Dropout Linear Regulator - DPAK-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV8675DT50RKG - Technical Attributes
Attributes Table
Input Voltage-Min: 4.5V
Input Voltage-Max: 45V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 600mV
Output Current-Max: 350mA
Tolerance (%): ±2.5%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 34µA
No. of Outputs: Single
Load Regulation: 5mV
Current - Limit: 600mA
Line Regulation: 5mV
Package Style:  TO-252-5 (DPAK5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,100.00
USD
Quantity
Unit Price
2,500+
$0.84
Product Variant Information section