text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM7808FA

NJM7800 Series 1.5 A 8 V Fixed Output 3 Terminal Voltage Regulator - TO-220F

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJM7808FA - Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 8V
Output Current-Max: 1.5A
Rated Power: 16W
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 6mA
No. of Outputs: Single
Output Noise: 55µV
Load Regulation: 80mV
Line Regulation: 80mV
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$783.00
USD
Quantity
Unit Price
1,000
$0.783
2,000
$0.772
3,000
$0.766
4,000
$0.762
5,000+
$0.748
Product Variant Information section