Manufacturer Part #
NJM7809FA
NJM7800 Series 1.5 A 9 V Fixed Output 3 Terminal Voltage Regulator - TO-220F
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nisshinbo Micro Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Package Style:TO-220FP (TO-220FPAB) Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nisshinbo Micro Devices NJM7809FA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nisshinbo Micro Devices NJM7809FA - Technical Attributes
Attributes Table
| Input Voltage-Max: | 35V |
| Output Voltage Fixed: | 9V |
| Output Current-Max: | 1.5A |
| Rated Power: | 16W |
| Operating Temp Range: | -40°C to +85°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 6mA |
| No. of Outputs: | Single |
| Output Noise: | 60µV |
| Load Regulation: | 90mV |
| Line Regulation: | 90mV |
| Package Style: | TO-220FP (TO-220FPAB) |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.86
40
$0.835
150
$0.81
500
$0.79
2,000+
$0.75
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Package Style:
TO-220FP (TO-220FPAB)
Mounting Method:
Flange Mount