text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM7812FA

NJM7800 Series 1.5 A 12 V Fixed Output 3 Terminal Voltage Regulator - TO-220F

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJM7812FA - Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 12V
Output Current-Max: 1.5A
Rated Power: 16W
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 6mA
No. of Outputs: Single
Output Noise: 75µV
Load Regulation: 120mV
Line Regulation: 120mV
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Features & Applications

The NJM7812FA is a monolithic 3 terminal positive voltage regulator, available in through hole TO-220F package.

This device is constructed using the New JRC Planar epitaxial process and it employ internal current limiting, thermal-shutdown and safe-area compensation making them essentially indestructible.

Features:

  • Operating Voltage
  • Internal Short Circuit Current Limit
  • Internal Thermal Overload Protection
  • Excellent Ripple Rejection
  • Guarantee'd 1.5A Output Current
  • Package Outline TO-220F, TO-252
  • Bipolar Technology
Pricing Section
Global Stock:
0
USA:
0
970
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$785.00
USD
Quantity
Unit Price
25
$0.84
75
$0.825
250
$0.805
750
$0.785
2,500+
$0.75
Product Variant Information section