text.skipToContent text.skipToNavigation

Manufacturer Part #

NSI50350ADT4G

NSI50350 Series 50 V 350 mA 11 W Constant Current Regulator & LED Driver -TO-252

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NSI50350ADT4G - Technical Attributes
Attributes Table
Input Voltage-Max: 50V
Output Current-Max: 350mA
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The NSI50350ADT4G is a linear constant current regulator & LED driver, available in a TO-252-3 package.

It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents.

Features:

  • Robust Power Package: 11 W
  • Wide Operating Voltage Range
  • Immediate Turn-On
  • Voltage Surge Suppressing − Protecting LEDs
  • AEC-Q101 Qualified and PPAP Capable, UL94−V0 Certified
  • SBT (Self−Biased Transistor) Technology
  • Negative Temperature Coefficient
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications:

  • Automobile: Chevron Side Mirror Markers, Cluster, Display & Instrument Backlighting, CHMSL, Map Light
  • AC Lighting Panels, Display Signage, Decorative Lighting, Channel Lettering
  • Application Note AND8349/D − Automotive CHMSL
  • Application Notes AND8391/D, AND9008/D − Power Dissipation Considerations
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
17,500
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$900.00
USD
Quantity
Unit Price
2,500
$0.36
5,000
$0.355
10,000+
$0.35
Product Variant Information section