text.skipToContent text.skipToNavigation

Manufacturer Part #

RT9085AWSC

IC REG LINEAR POS ADJ 1A 6-WLCSP

ECAD Model:
Mfr. Name: Richtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Richtek RT9085AWSC - Technical Attributes
Attributes Table
Input Voltage-Min: 0.8V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 0.5V
Dropout Voltage-Max: 0.06V
Output Current-Max: 1A
Operating Temp Range: -40°C to +125°C
Quiescent Current: 50µA
Load Regulation: 2mV
Line Regulation: 0.01V
Package Style:  WLCSP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$543.00
USD
Quantity
Unit Price
3,000
$0.181
6,000
$0.179
9,000
$0.178
12,000
$0.177
15,000+
$0.174
Product Variant Information section