text.skipToContent text.skipToNavigation

Manufacturer Part #

SPX3819M5-L-3-0/TR

SPX3819 Series 3 V Fixed Output 500 mA SMT LDO Regulator - SOT-23-5

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear SPX3819M5-L-3-0/TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 16V
Output Voltage Fixed: 3V
Dropout Voltage-Max: 700mV
Output Current-Max: 500mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$562.50
USD
Quantity
Unit Price
2,500+
$0.225
Product Variant Information section