Manufacturer Part #
SPX5205M5-L/TR
SPX5205 Series 16 V 150 mA Adj. SMT Low-Noise LDO Voltage Regulator - SOT-23-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MaxLinear | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MaxLinear SPX5205M5-L/TR - Technical Attributes
Attributes Table
| Input Voltage-Min: | 2.5V |
| Input Voltage-Max: | 16V |
| Output Voltage Range: | 1.24V to 15.725V |
| Dropout Voltage-Max: | 275mV |
| Output Current-Max: | 150mA |
| Tolerance (%): | ±1% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Adjustable |
| Quiescent Current: | 70µA |
| No. of Outputs: | Single |
| Output Noise: | 40µV |
| Load Regulation (%): | 0.03% |
| Current - Limit: | 360mA |
| Line Regulation (%): | 0.1% |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.118
6,000
$0.117
9,000
$0.116
15,000
$0.115
30,000+
$0.113
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount