text.skipToContent text.skipToNavigation

Manufacturer Part #

ST715PU33R

VFDFPN 8 3X3X1.0 PITCH 0.65 SAWN

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
STMicroelectronics ST715PU33R - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 24V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 1V
Output Current-Max: 85mA
Rated Power: 0.45W
Tolerance (%): ±5%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 6.5µA
No. of Outputs: Single
Output Noise: 210µV
Load Regulation (%): 0.003%
Current - Limit: 120mA
Line Regulation (%): 0.004%
Package Style:  DFN-8
Mounting Method: Surface Mount
Features & Applications

The ST715PU33R is a high voltage, ultra low quiescent low drop linear regulator capable of providing an output current in excess of 85 mA. The device operates over an input voltage range spanning from 2.5 V to 24 V, and is also stable with output ceramic capacitors. Fault condition  protection includes short-circuit current limitation.

The ultra low quiescent current of 3.8 µA at full load makes it highly suitable for low power applications and battery powered systems. The wide input voltage range makes the ST715xx an ideal solution for low power industrial applications also. The ST715xx is available in the DFN8 (3 x 3 mm) 8 leads or the SOT23-5.

Features:

  • 2.5 V to 24 V input voltage
  • Low dropout voltage (500 mV typ. at 85 mA)
  • Very low quiescent current (3.8 µA typ. at full load)
  • 85 mA guaranteed output current
  • Output voltage: fixed or adjustable
  • Compatible with ceramic output capacitors from 0.47 µF to 10 µF
  • Internal current limit
  • Package DFN8 (3 x 3 mm), SOT23-5L
  • Temperature range: -40 °C to 125 °C

Applications:

  • Mobile phones
  • Personal digital assistant (PDAs)
  • Cordless phones and similar battery powered systems
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$855.00
USD
Quantity
Unit Price
3,000
$0.285
9,000
$0.28
15,000+
$0.275
Product Variant Information section