text.skipToContent text.skipToNavigation

Manufacturer Part #

STLQ015M12R

STLQ015 Series 1.2 V 150 mA Surface Mount Dropout Voltage Regulator - SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STLQ015M12R - Technical Attributes
Attributes Table
Input Voltage-Min: 1.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.2V
Dropout Voltage-Max: 300mV
Output Current-Max: 150mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 1µA
No. of Outputs: Single
Output Noise: 75µV
Load Regulation (%): 0.002%
Current - Limit: 0.35A
Line Regulation (%): 0.01%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$591.00
USD
Quantity
Unit Price
3,000
$0.197
6,000
$0.195
9,000
$0.193
12,000
$0.192
15,000+
$0.189
Product Variant Information section