
Manufacturer Part #
STLQ50C-R
STLQ50 Series 50 mA 1.2 to 11 V ADJ Output SMT LDO Linear Regulator - SOT-323-5
Product Specification Section
STMicroelectronics STLQ50C-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STLQ50C-R - Technical Attributes
Attributes Table
Input Voltage-Min: | 2.5V |
Input Voltage-Max: | 12V |
Output Voltage Range: | 1.222V to 11V |
Dropout Voltage-Max: | 700mV |
Output Current-Max: | 50mA |
Tolerance (%): | ±2% |
Operating Temp Range: | -40°C to +150°C |
Regulator Topology: | Adjustable |
Quiescent Current: | 4.1µA |
No. of Outputs: | Single |
Output Noise: | 560µV |
Load Regulation (%): | 0.15% |
Current - Limit: | 0.5A |
Line Regulation (%): | 0.3% |
Package Style: | SOT-323-5L |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
3,000
$0.205
9,000
$0.20
15,000+
$0.197
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323-5L
Mounting Method:
Surface Mount