text.skipToContent text.skipToNavigation

Manufacturer Part #

T30LMPSR165CFCT120T2G

1.2 V 300 mA Surface Mount Positive Fixed Ultra-Fast Linear Regulator - WLCSP-4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
onsemi T30LMPSR165CFCT120T2G - Technical Attributes
Attributes Table
Input Voltage-Min: 1.4V
Input Voltage-Max: 3.3V
Output Voltage Fixed: 1.2V
Output Current-Max: 300mA
Operating Temp Range: 150°C
Regulator Topology: Fixed
No. of Outputs: 1
Package Style:  WLCSP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$825.00
USD
Quantity
Unit Price
10,000
$0.0825
20,000
$0.0811
30,000
$0.0803
40,000+
$0.0793
Product Variant Information section