text.skipToContent text.skipToNavigation

Manufacturer Part #

T30LMPSR165CFCT200T2G

Linear Voltage Regulators 300 MA LDO WITH ACTIVE DISCHARGE FEATURE

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
onsemi T30LMPSR165CFCT200T2G - Technical Attributes
Attributes Table
Input Voltage-Min: 1.4V
Input Voltage-Max: 3.3V
Output Voltage Range: 1V to 3.2V
Output Voltage Fixed: 2V
Dropout Voltage-Max: 26mV
Output Current-Max: 300mA
Operating Temp Range: 150°C
Quiescent Current: 240µA
No. of Outputs: 1
Output Noise: 16µV
Load Regulation (%): 0.001%
Current - Limit: 570mA
Line Regulation (%): 0.02%
Package Style:  WLCSP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$825.00
USD
Quantity
Unit Price
10,000
$0.0825
20,000
$0.0811
30,000
$0.0803
40,000+
$0.0793
Product Variant Information section