text.skipToContent text.skipToNavigation

Manufacturer Part #

TC1015-5.0VCT713

TC1015 Series 100 mA 5 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC1015-5.0VCT713 - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 6V
Output Voltage Fixed: 5V
Output Current-Max: 100mA
Rated Power: 390.6mW
Tolerance (%): ±0.5%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
No. of Outputs: Single
Output Noise: 600V
Load Regulation (%): 2%
Line Regulation (%): 0.35%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The TC1015-5.0VCT713 is a 5 V 100 mA CMOS Low Dropout Regulator With Shutdown, available in SOT-23-5 package.

Features:

  • Extremely Low Supply Current (50 μA, Typ.)
  • Very Low Dropout Voltage
  • Choice of 50 mA, 100 mA (TC1015) and 150 mA (TC1016) Output
  • High Output Voltage Accuracy
  • Standard or Custom Output Voltages
  • Power-Saving Shutdown Mode
  • Reference Bypass Input for Ultra Low-Noise Operation
  • Over Current and Over Temperature Protection
  • Space-Saving 5-Pin SOT-23A Package
  • Pin Compatible Upgrades for Bipolar Regulators

Applications:

  • Battery Operated Systems
  • Portable Computers
  • Medical Instruments
  • Instrumentation
  • Cellular/GSM/PHS Phones
  • Linear Post-Regulator for SMPS
  • Pagers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,230.00
USD
Quantity
Unit Price
3,000
$0.41
6,000
$0.405
9,000+
$0.40
Product Variant Information section