text.skipToContent text.skipToNavigation

Manufacturer Part #

TC1017-1.8VCTTR

150MA CMOS LDO WITH SHUTDOWN

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC1017-1.8VCTTR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 6V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 500mV
Output Current-Max: 150mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The TC1017-1.8VCTTR is a Part of TC1017 Series 150 mA 1.8 V CMOS Low Dropout Regulator with Shutdown, Available in 23-5 Pin SOT Package.

The TC1017 is a high accuracy (typically ±0.5%) CMOS upgrade for bipolar low dropout regulators.

Features:

  • Extremely Low Operating Current for Longer Battery Life (53 uA typical) 
  • Very Low Dropout Voltage (180 mV at 100 mA 
  • Rated 150 mA Output Current 
  • High Output Voltage Accuracy (±0.5% typical) 
  • Fast Wake Up Time from SHDN 
  • Power-Saving Shutdown Mode (0.05 uA typical) 
  • Over-Current and Over-Temperature Protection 
  • Pin Compatible Upgrade for Bipolar Regulators 
  • Requires only 1 µF Ceramic Output Capacitance

Applications:

  • Battery-Operated Systems
  • Portable Computers
  • Medical Instruments
  • Instrumentation
  • Cellular/GSM/PHS Phones
  • Linear Post-Regulator for SMPS
  • Pagers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,350.00
USD
Quantity
Unit Price
3,000
$0.45
6,000+
$0.44
Product Variant Information section