text.skipToContent text.skipToNavigation

Manufacturer Part #

TC1073-3.3VCH713

TC1073 Series 100 mA 3.3 V Fixed Output SMT LDO Regulator w/Shutdown - SOT-23-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC1073-3.3VCH713 - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 6V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 250mV
Output Current-Max: 100mA
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Features & Applications

The TC1073-3.3VCH713 is a 3.3 V 100 mA CMOS Low Dropout (LDO) Regulator With Shutdown and ERROR Output, available in SOT-23-6 package.

It is designed specifically for battery-operated systems, the devices’ CMOS construction minimizes ground current, extending battery life.

Features:

  • 50 μA Ground Current for Longer Battery Life
  • Very Low Dropout Voltage
  • Choice of 50 mA (TC1072) and 100 mA (TC1073) Output
  • High Output Voltage Accuracy
  • Standard or Custom Output Voltages
  • Power-Saving Shutdown Mode
  • ERROR Output Can Be Used as a Low Battery Detector or Processor Reset Generator
  • Bypass Input for Ultra Quiet Operation
  • Overcurrent and Overtemperature Protection
  • Space-Saving 6-Pin SOT-23 Package
  • Pin Compatible Upgrades for Bipolar Regulators
  • Standard Output Voltage Options: 1.8V, 2.5V, 2.6V, 2.7V, 2.8V, 2.85V, 3.0V, 3.3V, 3.6V, 4.0V, 5.0V

Applications:

  • Battery Operated Systems
  • Portable Computers
  • Medical Instruments
  • Instrumentation
  • Cellular/GSM/PHS Phones
  • Linear Post-Regulators for SMPS
  • Pagers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,230.00
USD
Quantity
Unit Price
3,000
$0.41
6,000
$0.405
9,000+
$0.40
Product Variant Information section