TC1107-3.3VOA in Tube by Microchip | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TC1107-3.3VOA

TC1107 Series 100 mA 3.3 V Fixed Output LDO Regulator w/Shutdown - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC1107-3.3VOA - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 6V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 480mV
Output Current-Max: 300mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The TC1107-3.3VOA is a 3.3 V 100 mA CMOS Low Dropout Regulator With Shutdown and Error Output, available in SOIC-8 package.

Features:

  • Extremely Low Supply Current (50μA, Typ.)
  • Very Low Dropout Voltage
  • 300mA Output Current
  • High Output Voltage Accuracy
  • Standard or Custom Output Voltages
  • Power Saving Shutdown Mode
  • Bypass Input for Ultra Quiet Operation
  • Over Current and Over Temperature Protection
  • Space-Saving MSOP Package Option

Applications:

  • Battery Operated Systems
  • Portable Computers
  • Medical Instruments
  • Instrumentation
  • Cellular/GSM/PHS Phones
  • Linear Post-Regulators for SMPS
  • Pagers
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
21,400
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$415.00
USD
Quantity
Unit Price
100
$0.435
300
$0.43
1,000
$0.415
2,000
$0.41
4,000+
$0.40
Product Variant Information section