text.skipToContent text.skipToNavigation

Manufacturer Part #

TC1185-3.6VCT713

TC1185 Series 150 mA 3.6 V Fixed Output CMOS LDO Regulator w/ Shutdown -SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC1185-3.6VCT713 - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 6V
Output Voltage Fixed: 3.6V
Dropout Voltage-Max: 400mV
Output Current-Max: 150mA
Rated Power: 390.6mW
Tolerance (%): ±0.5%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
No. of Outputs: Single
Output Noise: 600V
Load Regulation (%): 3%
Line Regulation (%): 0.35%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications
The TC1185-3.6VCT713 is a Part of TC1185 Series 150 mA 3.6 V CMOS Low Dropout Regulator with Shutdown and Vref bypass, Available in 23-5-Pin SOT Package.

The TC1185 are high accuracy (typically ±0.5%) CMOS upgrades for older (bipolar) low dropout regulators such as the LP2980. Designed specifically for battery-operated systems, the devices’ CMOS construction eliminates wasted ground current, significantly extending battery life.

Features:

  • Extremely Low Supply Current (50 µA typical.) 
  • Very Low Dropout Voltage 
  • Minimum 50 mA, 100 mA and 150 mA Output Current (TC1014, TC1015 and TC1185, Respectively) 
  • High Output Voltage Accuracy 
  • Standard or Custom Output Voltages 
  • Power-Saving Shutdown Mode 
  • Reference Bypass Input for Ultra Low-Noise Operation 
  • Over-Current and Over-Temperature Protection 
  • Pin Compatible Upgrades for Bipolar Regulators

Applications:

  • Battery Operated Systems
  • Portable Computers
  • Medical Instruments
  • Instrumentation
  • Cellular/GSM/PHS Phones
  • Linear Post-Regulator for SMPS
  • Pagers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,275.00
USD
Quantity
Unit Price
3,000
$0.425
6,000
$0.42
9,000+
$0.415
Product Variant Information section