text.skipToContent text.skipToNavigation

Manufacturer Part #

TC1223-3.0VCTTR

TC1223 Series 50 mA 3 V Fixed Output CMOS LDO Regulator w/ Shutdown - SOT-23-5

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 6V
Output Voltage Fixed: 3V
Dropout Voltage-Max: 250mV
Output Current-Max: 50mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$750.00
USD
Quantity
Web Price
3,000+
$0.25
Product Variant Information section