text.skipToContent text.skipToNavigation

Manufacturer Part #

TC1262-5.0VDBTR

TC1262 Series 500 mA 5.0 V Fixed Output CMOS LDO Regulator - SOT-223

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC1262-5.0VDBTR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 6V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 650mV
Output Current-Max: 500mA
Rated Power: 1.69W
Tolerance (%): ±0.5%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
No. of Outputs: Single
Output Noise: 260V
Load Regulation (%): 0.01%
Line Regulation (%): 0.35%
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications
The TC1262-5.0VDBTR is a 5 V 500 mA Fixed Output CMOS Low Dropout Regulator, available in SOT-223-3 package.
 
It is designed specifically for battery-operated systems and CMOS construction eliminates wasted ground current significantly extending battery life. 

Features:

  • Very Low Dropout Voltage
  • 500mA Output Current
  • High Output Voltage Accuracy
  • Standard or Custom Output Voltages
  • Over Current and Over Temperature Protection

Applications:

  • Battery Operated Systems
  • Portable Computers
  • Medical Instruments
  • Instrumentation
  • Cellular/GSM/PHS Phones
  • Linear Post-Regulators for SMPS
  • Pagers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,040.00
USD
Quantity
Unit Price
4,000+
$0.51
Product Variant Information section