text.skipToContent text.skipToNavigation

Manufacturer Part #

TC1264-3.3VDB

TC1264 Series 3.3 V 800 mA Fixed Surface Mount Voltage Regulator - SOT-223

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC1264-3.3VDB - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 6V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 1400mV
Output Current-Max: 800mA
Rated Power: 1.6W
Operating Temp Range: -65°C to +150°C
Regulator Topology: Fixed
No. of Outputs: Single
Output Noise: 0.26µV
Line Regulation (%): 0.35%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1170
Multiple Of:
78
Total
$906.75
USD
Quantity
Unit Price
78
$0.81
312
$0.79
780
$0.775
1,950
$0.76
3,120+
$0.74
Product Variant Information section