text.skipToContent text.skipToNavigation

Manufacturer Part #

TC2185-2.8VCTTR

TC2185 Series 150 mA 2.8 V CMOS LDO w/ Shutdown and VREF Bypass - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC2185-2.8VCTTR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 6V
Output Voltage Fixed: 2.8V
Dropout Voltage-Max: 210mV
Output Current-Max: 150mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,455.00
USD
Quantity
Unit Price
3,000
$0.485
6,000+
$0.475
Product Variant Information section