text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE42502GHTSA1

TLE42502 Series 40 V 50 mA Low Dropout Voltage Tracking Regulator - PG-SCT595-5

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies TLE42502GHTSA1 - Technical Attributes
Attributes Table
Input Voltage-Min: 4V
Input Voltage-Max: 40V
Dropout Voltage-Max: 0.3V
Output Current-Max: 50mA
Operating Temp Range: -40°C to +150°C
Regulator Topology: Adjustable
Quiescent Current: 140µA
No. of Outputs: Single
Load Regulation: 15mV
Current - Limit: 85mA
Line Regulation: 10mV
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,185.00
USD
Quantity
Unit Price
3,000
$0.395
6,000
$0.39
9,000+
$0.385
Product Variant Information section